16 (2 x 8) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110-87-316-41-605101

DigiKey Part Number
1212-1010-ND
Manufacturer
Manufacturer Product Number
110-87-316-41-605101
Description
CONN IC DIP SOCKET 16POS GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
16 (2 x 8) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Open Frame
Manufacturer
Preci-Dip
Termination
Solder
Series
Pitch - Post
0.100" (2.54mm)
Packaging
Tube
Contact Finish - Post
Tin
Part Status
Active
Contact Material - Post
Brass
Type
DIP, 0.3" (7.62mm) Row Spacing
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Number of Positions or Pins (Grid)
16 (2 x 8)
Operating Temperature
-55°C ~ 125°C
Pitch - Mating
0.100" (2.54mm)
Termination Post Length
0.125" (3.18mm)
Contact Finish - Mating
Gold
Material Flammability Rating
UL94 V-0
Contact Finish Thickness - Mating
Flash
Current Rating (Amps)
1 A
Contact Material - Mating
Beryllium Copper
Contact Resistance
10mOhm
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2 700€ 0,76136€ 2 055,67
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 0,76136
Unit Price with VAT:€ 0,92886