
SCT024TS-D-100-1 | |
|---|---|
DigiKey Part Number | 5998-SCT024TS-D-100-1-ND |
Manufacturer | |
Manufacturer Product Number | SCT024TS-D-100-1 |
Description | 100A/1V 2% |
Customer Reference | |
Detailed Description | 150 A Current Sense Transformer 50Hz ~ 1kHz Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PowerUC Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 50Hz ~ 1kHz | |
Type | Non-Invasive (Split Core) | |
Current Rating (Amps) | 150 A | |
Mounting Type | Free Hanging (In-Line) | |
Size / Dimension | 2.087" L x 1.629" W (53.00mm x 41.40mm) | |
Height - Seated (Max) | 2.953" (75.00mm) | |
Termination Style | Terminal Block | |
Weight | 0.573 lb (260.00 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 14,63600 | € 73,18 |
| 10 | € 13,36000 | € 133,60 |
| 40 | € 12,51050 | € 500,42 |
| 75 | € 12,30653 | € 922,99 |
| Unit Price without VAT: | € 14,63600 |
|---|---|
| Unit Price with VAT: | € 17,85592 |

