20 A Current Sense Transformer 50Hz ~ 1kHz Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCT016-20-20

DigiKey Part Number
5998-SCT016-20-20-ND
Manufacturer
Manufacturer Product Number
SCT016-20-20
Description
20A/20mA 1%
Customer Reference
Detailed Description
20 A Current Sense Transformer 50Hz ~ 1kHz Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PowerUC Electronics
Series
Packaging
Bulk
Part Status
Active
Frequency Range
50Hz ~ 1kHz
Type
Non-Invasive (Split Core)
Current Rating (Amps)
20 A
Mounting Type
Free Hanging (In-Line)
Size / Dimension
1.181" L x 1.220" W (30.00mm x 31.00mm)
Height - Seated (Max)
1.811" (46.00mm)
Termination Style
Wire Leads
Weight
0.177 lb (80.29 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from PowerUC Electronics
FREE SHIPPING on orders of € 50,99 or more for products shipped by PowerUC Electronics
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5€ 7,83600€ 39,18
10€ 6,56100€ 65,61
50€ 5,59240€ 279,62
100€ 5,43940€ 543,94
Unit Price without VAT:€ 7,83600
Unit Price with VAT:€ 9,55992