
VLA606-01R | |
|---|---|
DigiKey Part Number | VLA606-01R-ND |
Manufacturer | |
Manufacturer Product Number | VLA606-01R |
Description | KIT IPM DRIVE INTERFACE MOD OPTO |
Customer Reference | |
Detailed Description | IPM Drive Interface PMIC Module |
Datasheet | Datasheet |
Category | Operating Temperature -20°C ~ 70°C |
Manufacturer Powerex Inc. | Mounting Type Surface Mount |
Packaging Bulk | Package / Case Module |
Part Status Obsolete | Supplier Device Package Module |
Applications IPM Drive Interface | Base Product Number |
Current - Supply 20mA |

