Image for RA201636XX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RA201636XX

DigiKey Part Number
RA201636XX-ND
Manufacturer
Manufacturer Product Number
RA201636XX
Description
DIODE STD 1600V 3600A POWRDISC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 1600 V 3600A Chassis Mount Pow-R-Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
22 µs
Packaging
Bulk
Current - Reverse Leakage @ Vr
200 mA @ 1600 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1600 V
Supplier Device Package
Pow-R-Disc
Current - Average Rectified (Io)
3600A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 3000 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 335,71900€ 3 357,19
Unit Price without VAT:€ 335,71900
Unit Price with VAT:€ 409,57718