
RA201436XX | |
|---|---|
DigiKey Part Number | RA201436XX-ND |
Manufacturer | |
Manufacturer Product Number | RA201436XX |
Description | DIODE STD 1400V 3600A POWRDISC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 1400 V 3600A Chassis Mount Pow-R-Disc |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 22 µs |
Packaging Bulk | Current - Reverse Leakage @ Vr 200 mA @ 1400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1400 V | Supplier Device Package Pow-R-Disc |
Current - Average Rectified (Io) 3600A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 3000 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 330,49600 | € 3 304,96 |
| Unit Price without VAT: | € 330,49600 |
|---|---|
| Unit Price with VAT: | € 403,20512 |

