
R5011015XXWA | |
|---|---|
DigiKey Part Number | R5011015XXWA-ND |
Manufacturer | |
Manufacturer Product Number | R5011015XXWA |
Description | DIODE STD REV 1000V 150A DO205AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 150A Stud Mount DO-205AA (DO-8) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 7 µs |
Mfr | Current - Reverse Leakage @ Vr 30 mA @ 1000 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-205AA (DO-8) |
Voltage - DC Reverse (Vr) (Max) 1000 V | Operating Temperature - Junction -65°C ~ 200°C |
Current - Average Rectified (Io) 150A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | € 95,35867 | € 2 860,76 |
| Unit Price without VAT: | € 95,35867 |
|---|---|
| Unit Price with VAT: | € 116,33758 |

