CD631215C | |
|---|---|
DigiKey Part Number | CD631215C-ND |
Manufacturer | |
Manufacturer Product Number | CD631215C |
Description | SCR MODULE 1.2KV 235A MODULE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.2 kV 235 A Series Connection - All SCRs Screw Mount Module |
Datasheet | Datasheet |
Category | Voltage - Gate Trigger (Vgt) (Max) 2.5 V |
Manufacturer Powerex Inc. | Current - Gate Trigger (Igt) (Max) 150 mA |
Packaging Bulk | Current - Non Rep. Surge 50, 60Hz (Itsm) 5400A @ 50Hz |
Part Status Active | Current - Hold (Ih) (Max) 150 mA |
Structure Series Connection - All SCRs | Operating Temperature -40°C ~ 125°C (TJ) |
Number of SCRs, Diodes 2 SCRs | Mounting Type Screw Mount |
Voltage - Off State 1.2 kV | Package / Case Module |
Current - On State (It (AV)) (Max) 150 A | Base Product Number |
Current - On State (It (RMS)) (Max) 235 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 64,44800 | € 644,48 |
| Unit Price without VAT: | € 64,44800 |
|---|---|
| Unit Price with VAT: | € 78,62656 |

