
TNY177DG-TL | |
|---|---|
DigiKey Part Number | 596-TNY177DG-TLTR-ND - Tape & Reel (TR) 596-TNY177DG-TLCT-ND - Cut Tape (CT) 596-TNY177DG-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNY177DG-TL |
Description | 18 W (85-265 VAC) 23.5 W (230 VA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 132kHz SO-8C |
Category | Frequency - Switching 132kHz |
Manufacturer Power Integrations | Power (Watts) 23.5 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit |
Part Status Active | Control Features EN |
Output Isolation Isolated | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) Yes | Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads |
Voltage - Breakdown 650V | Supplier Device Package SO-8C |
Topology Flyback, Secondary Side SR | Mounting Type Surface Mount |
Duty Cycle 65% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,69000 | € 0,69 |
| 100 | € 0,56930 | € 56,93 |
| 1 000 | € 0,53314 | € 533,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,48445 | € 1 211,12 |
| 12 500 | € 0,41815 | € 5 226,88 |
| Unit Price without VAT: | € 0,69000 |
|---|---|
| Unit Price with VAT: | € 0,84180 |

