


PFS5174F-TL | |
|---|---|
DigiKey Part Number | 596-PFS5174F-TLTR-ND - Tape & Reel (TR) 596-PFS5174F-TLCT-ND - Cut Tape (CT) 596-PFS5174F-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PFS5174F-TL |
Description | PFS5174F-TL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PFC IC Discontinuous Conduction (DCM) InSOP-T28F |
Datasheet | Datasheet |
EDA/CAD Models | PFS5174F-TL Models |
Category | Voltage - Supply 35V |
Manufacturer Power Integrations | Operating Temperature -40°C ~ 105°C (TA) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 28-PowerSMD Module (0.425", 10.80mm Width), 20 Leads |
Part Status Active | Supplier Device Package InSOP-T28F |
Mode Discontinuous Conduction (DCM) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,15000 | € 4,15 |
| 10 | € 3,15100 | € 31,51 |
| 25 | € 2,90320 | € 72,58 |
| 100 | € 2,63030 | € 263,03 |
| 250 | € 2,50024 | € 625,06 |
| 500 | € 2,42184 | € 1 210,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | € 2,72431 | € 4 903,76 |
| Unit Price without VAT: | € 4,15000 |
|---|---|
| Unit Price with VAT: | € 5,06300 |

