
LCS703LG | |
|---|---|
DigiKey Part Number | LCS703LG-ND |
Manufacturer | |
Manufacturer Product Number | LCS703LG |
Description | IC HALF BRIDGE DRIVER ESIP16K |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver General Purpose Power MOSFET eSIP-16K |
Datasheet | Datasheet |
EDA/CAD Models | LCS703LG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | General Purpose | |
Interface | On/Off | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | 600mOhm | |
Current - Output / Channel | - | |
Current - Peak Output | 12.9A | |
Voltage - Supply | 11.4V ~ 15V | |
Voltage - Load | 11.4V ~ 15V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Auto Restart, Slew Rate Controlled | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, Short Circuit, UVLO | |
Mounting Type | Through Hole | |
Package / Case | 16-SSIP, 13 Leads, Exposed Pad, Formed Leads | |
Supplier Device Package | eSIP-16K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,82000 | € 4,82 |
| 100 | € 3,97600 | € 397,60 |
| 1 000 | € 3,37355 | € 3 373,55 |
| Unit Price without VAT: | € 4,82000 |
|---|---|
| Unit Price with VAT: | € 5,88040 |

