


INN3867C-H801-TL | |
|---|---|
DigiKey Part Number | 596-INN3867C-H801-TLTR-ND - Tape & Reel (TR) 596-INN3867C-H801-TLCT-ND - Cut Tape (CT) 596-INN3867C-H801-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INN3867C-H801-TL |
Description | 33 W (85-265 VAC) |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 65kHz InSOP-24D |
Datasheet | Datasheet |
EDA/CAD Models | INN3867C-H801-TL Models |
Category | Voltage - Supply (Vcc/Vdd) 3.42V ~ 3.78V |
Manufacturer Power Integrations | Frequency - Switching 65kHz |
Series | Power (Watts) 50 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO |
Part Status Active | Control Features Frequency Control, Soft Start |
Output Isolation Isolated | Operating Temperature -40°C ~ 105°C (TA) |
Internal Switch(s) Yes | Package / Case 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads |
Voltage - Breakdown 650V | Supplier Device Package InSOP-24D |
Topology Flyback, Secondary Side SR | Mounting Type Surface Mount |
Voltage - Start Up 5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,03000 | € 2,03 |
| 100 | € 1,67770 | € 167,77 |
| 1 000 | € 1,42783 | € 1 427,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 1,42783 | € 2 855,66 |
| Unit Price without VAT: | € 2,03000 |
|---|---|
| Unit Price with VAT: | € 2,47660 |

