


INN3266C-H207-TL | |
|---|---|
DigiKey Part Number | INN3266C-H207-TL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | INN3266C-H207-TL |
Description | IC OFFLINE SW MULT TOP 24INSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 100kHz InSOP-24D |
Datasheet | Datasheet |
Category | Frequency - Switching 100kHz |
Manufacturer Power Integrations | Power (Watts) 27 W |
Series | Fault Protection Current Limiting, Over Temperature, Over Voltage |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Package / Case 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads |
Output Isolation Isolated | Supplier Device Package InSOP-24D |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Voltage - Breakdown 650V | Base Product Number |
Topology Flyback, Secondary Side SR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,98589 | € 1 971,78 |
| 10 000 | € 0,91619 | € 9 161,90 |
| Unit Price without VAT: | € 0,98589 |
|---|---|
| Unit Price with VAT: | € 1,20279 |

