


INN3165C-H114-TL | |
|---|---|
DigiKey Part Number | 596-INN3165C-H114-TLTR-ND - Tape & Reel (TR) 596-INN3165C-H114-TLCT-ND - Cut Tape (CT) 596-INN3165C-H114-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INN3165C-H114-TL |
Description | 25 W (85-265 VAC) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 80kHz InSOP-24D |
Datasheet | Datasheet |
Category | Frequency - Switching 80kHz |
Manufacturer Power Integrations | Power (Watts) 30 W |
Series | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features EN, Frequency Control, Soft Start |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Output Isolation Isolated | Package / Case 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads |
Internal Switch(s) Yes | Supplier Device Package InSOP-24D |
Voltage - Breakdown 650V | Mounting Type Surface Mount |
Topology Flyback, Secondary Side SR | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,16000 | € 1,16 |
| 100 | € 0,95870 | € 95,87 |
| 1 000 | € 0,81590 | € 815,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,81591 | € 1 631,82 |
| 10 000 | € 0,69692 | € 6 969,20 |
| Unit Price without VAT: | € 1,16000 |
|---|---|
| Unit Price with VAT: | € 1,41520 |

