




5910B | |
|---|---|
DigiKey Part Number | 501-2227-ND |
Manufacturer | |
Manufacturer Product Number | 5910B |
Description | MAXIGRABBER BLK/RED BANANA JACK |
Customer Reference | |
Detailed Description | Black and Red Maxi Banana Jack Features Plunger Style |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Maxi | |
Hook Type | Grabber, Pincer | |
Hook, Pincer Opening | 0.125" (3.18mm) | |
Features | Plunger Style | |
Length | 5.807" (147.50mm) | |
Length - Barrel | 1.968" (50.00mm) | |
Temperature Range | - | |
Termination | Banana Jack | |
Color | Black and Red | |
Quantity | 1 Pair | |
For Use With/Related Products | Digital Multimeter (DMM) |


