Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4690-0#

DigiKey Part Number
501-4690-0#-ND
Manufacturer
Manufacturer Product Number
4690-0#
Description
TEST ADAPTER #22 SOCKET (BLACK)
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Adapter Connector Socket, 0.030" Dia To Banana Jack Black
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Packaging
Bulk
Part Status
Active
Convert From (Adapter End)
Socket, 0.030" Dia
Convert To (Adapter End)
Banana Jack
Features
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500€ 6,79072€ 3 395,36
Unit Price without VAT:€ 6,79072
Unit Price with VAT:€ 8,28468