3289-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Mueller Electric Co
In Stock: 1 299
Unit Price: € 1,31000
Datasheet

Similar


Mueller Electric Co
In Stock: 2 304
Unit Price: € 1,41000
Datasheet

Similar


Mueller Electric Co
In Stock: 11 277
Unit Price: € 0,39000
Datasheet

Similar


Mueller Electric Co
In Stock: 379
Unit Price: € 2,24000
Datasheet
Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3289-2

DigiKey Part Number
3289-2-ND
Manufacturer
Manufacturer Product Number
3289-2
Description
GATOR CLIP INSULATED 5A
Customer Reference
Detailed Description
5 A Insulated Alligator Test Clip 0.300" (7.62mm) 150VRMS
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Type
Alligator
Jaw Opening
0.300" (7.62mm)
Voltage - Rated
150VRMS
Current Rating (Amps)
5 A
Material
-
Plating
Gold
Material - Insulation
Vinyl
Insulation
Insulated
Color
Red
Length
2.300" (58.42mm)
Termination
Banana, Female Socket (Jack)
Quantity
1 Piece
Ratings
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
GATOR CLIP INSULATED 5A
In-Stock: 0
Unit Price: