Box Metal, Aluminum Blue Cover Included 2.250" L x 1.380" W (57.15mm x 35.05mm) X 1.130" (28.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Blue Cover Included 2.250" L x 1.380" W (57.15mm x 35.05mm) X 1.130" (28.70mm)
Who is Pomona Electronics?

2420

DigiKey Part Number
2420PO-ND
Manufacturer
Manufacturer Product Number
2420
Description
BOX ALUM BLUE 2.25"L X 1.38"W
Customer Reference
Detailed Description
Box Metal, Aluminum Blue Cover Included 2.250" L x 1.380" W (57.15mm x 35.05mm) X 1.130" (28.70mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Container Type
Box
Size / Dimension
2.250" L x 1.380" W (57.15mm x 35.05mm)
Height
1.130" (28.70mm)
Area (L x W)
3.11in² (20.1cm²)
Design
Cover Included
Material
Color
Blue
Thickness
-
Features
EMI Shielded, External Connectors
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.