


1829-02 | |
|---|---|
DigiKey Part Number | 1829-02-ND |
Manufacturer | |
Manufacturer Product Number | 1829-02 |
Description | ADAPT SPLICE TO BANANA PLUG |
Customer Reference | |
Detailed Description | Adapter Connector Splice To Banana Plug Black, Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Part Status | Obsolete | |
Convert From (Adapter End) | Splice | |
Convert To (Adapter End) | Banana Plug | |
Features | - | |
Color | Black, Red | |
Current Rating (Amps) | 15 A | |
Length - Overall | 1.500" (38.10mm) | |
Operating Temperature | 55°C |




