Similar

1390-0 | |
|---|---|
DigiKey Part Number | 1390-0-ND |
Manufacturer | |
Manufacturer Product Number | 1390-0 |
Description | ADAPT BANANA JACK TO BANANA PLUG |
Customer Reference | |
Detailed Description | Adapter Connector Banana Jack To Banana Plug Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Convert From (Adapter End) | Banana Jack | |
Convert To (Adapter End) | Banana Plug | |
Features | Solder Turrets | |
Color | Black | |
Current Rating (Amps) | 15 A | |
Length - Overall | 2.130" (54.10mm) | |
Operating Temperature | 55°C |











