
Category | Pitch - Connector 0.039" (1.00mm) |
Manufacturer Pololu | Length 2.50' (762.00mm) |
Packaging Bulk | Color Multiple, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 6 | Contact Finish Tin |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,44000 | € 4,44 |
| Unit Price without VAT: | € 4,44000 |
|---|---|
| Unit Price with VAT: | € 5,41680 |


