
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pololu | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female to Female | |
Length | 2.00" (50.80mm) | |
Color | Yellow | |
Wire Gauge | 26 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,52000 | € 4,52 |
| Unit Price without VAT: | € 4,52000 |
|---|---|
| Unit Price with VAT: | € 5,51440 |

