
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pololu | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Multiplexer | |
Embedded | Yes | |
Utilized IC / Part | 74VHC157 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,87000 | € 12,87 |
| Unit Price without VAT: | € 12,87000 |
|---|---|
| Unit Price with VAT: | € 15,70140 |

