9 Rectangular Connectors - Housings Non-Gendered Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1908

DigiKey Part Number
2183-1908-ND
Manufacturer
Manufacturer Product Number
1908
Description
CONN HSG 9POS 2.54MM 5PK
Customer Reference
Detailed Description
9 Rectangular Connectors - Housings Non-Gendered Black 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Non-Gendered
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Slide-On
Color
Black
Features
Cable Clamp
Insulation Material
Plastic
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 504
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 2,32000€ 2,32
Unit Price without VAT:€ 2,32000
Unit Price with VAT:€ 2,83040