
PTRH-1A-24S-T4-XA | |
|---|---|
DigiKey Part Number | 2634-PTRH-1A-24S-T4-XA-ND |
Manufacturer | |
Manufacturer Product Number | PTRH-1A-24S-T4-XA |
Description | RELAY GEN PURPOSE SPST 30A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - Multiple Sizes |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class B |
Packaging Tube | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -55°C ~ 100°C |
Contact Rating (Current) 30 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 300VAC, 110VDC - Max | Approval Agency CUL, cURus, UL |
Load - Max Switching 9000VA, 3300W | Relay Type |
Coil Current 37.5 mA | Coil Resistance 640 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 1,89790 | € 189,79 |
| Unit Price without VAT: | € 1,89790 |
|---|---|
| Unit Price with VAT: | € 2,31544 |

