
PC740-3C-C3-120A | |
|---|---|
DigiKey Part Number | 2634-PC740-3C-C3-120A-ND |
Manufacturer | |
Manufacturer Product Number | PC740-3C-C3-120A |
Description | RELAY GEN PURPOSE 3PDT 40A 120V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.250" (6.3mm) |
Mfr | Coil Insulation Class B |
Series | Must Operate Voltage 88 VAC |
Packaging Bag | Must Release Voltage 33 VAC |
Part Status Active | Operate Time 25 ms |
Mounting Type | Release Time 15 ms |
Coil Voltage | Operating Temperature -55°C ~ 70°C |
Contact Form 3PDT (3 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 40 A | Approval Agency CUL, cURus, UL |
Switching Voltage 250VAC, 28VDC - Max | Relay Type |
Load - Max Switching 10000VA, 1120W | Coil Resistance 706 Ohms |
Coil Current 170 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | € 16,79247 | € 5 373,59 |
| Unit Price without VAT: | € 16,79247 |
|---|---|
| Unit Price with VAT: | € 20,48681 |

