Image for 5602325 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5602325

DigiKey Part Number
5602325-ND
Manufacturer
Manufacturer Product Number
5602325
Description
TERM BLK 12POS 45DEG 5.08MM PCB
Customer Reference
Detailed Description
12 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions Per Level
12
Manufacturer
Phoenix Contact
Pitch
0.200" (5.08mm)
Series
Mating Orientation
45° (135°) Angle with Board
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Wire Termination
Screwless - Spring Cage, Tension Clamp
Number of Levels
3
Housing Material
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable