
5601749 | |
|---|---|
DigiKey Part Number | 5601749-ND |
Manufacturer | |
Manufacturer Product Number | 5601749 |
Description | INTERFACE MOD SCREW 8POS |
Customer Reference | |
Detailed Description | 8 Position Interface Module Terminal Blocks - Screw Connection To Terminal Blocks - Screw Connection |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Terminal Blocks - Screw Connection | |
Control Side Cable Retainer | - | |
Positions / Poles | 8 | |
Features | Fuses | |
Voltage - Rated | - | |
Operating Temperature | - | |
Length | - | |
Width | - | |
Wire Gauge | - |

