
3273912 | |
|---|---|
DigiKey Part Number | 277-3273912-ND |
Manufacturer | |
Manufacturer Product Number | 3273912 |
Description | TERM BLK 19POS WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 19 Position Terminal Block White Middle 64.8mm |
Datasheet | Datasheet |
EDA/CAD Models | 3273912 Models |
Category | Voltage - IEC 450 V |
Manufacturer Phoenix Contact | Wire Gauge or Range - AWG 10-24 AWG |
Series | Wire Gauge or Range - mm² 0.2-6mm² |
Packaging Bulk | Features Block of 9 |
Part Status Active | Housing Color White |
Type Middle | Length 1.126" (28.60mm) |
Mounting Type Direct Mount | Height (Max) 0.854" (21.70mm) |
Number of Positions 19 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 64.8mm | Stripping Length 10mm ~ 12mm |
Termination Style Push In, Spring | Operating Temperature -60°C ~ 105°C |
Current - IEC 32 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,80000 | € 8,80 |
| Unit Price without VAT: | € 8,80000 |
|---|---|
| Unit Price with VAT: | € 10,73600 |

