
3273785 | |
|---|---|
DigiKey Part Number | 277-3273785-ND |
Manufacturer | |
Manufacturer Product Number | 3273785 |
Description | TERM BLK 19POS PINK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 19 Position Terminal Block Pink Middle 64.8mm |
Datasheet | Datasheet |
EDA/CAD Models | 3273785 Models |
Category | Current - UL 57 A |
Manufacturer Phoenix Contact | Voltage - UL 600 V |
Series | Wire Gauge or Range - AWG 8-20 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-6mm² |
Part Status Active | Features Block of 9 |
Type Middle | Housing Color Pink |
Mounting Type DIN Rail | Length 1.799" (45.70mm) |
Number of Positions 19 | Height (Max) 1.217" (30.90mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 64.8mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 10mm ~ 12mm |
Current - IEC 32 A | Operating Temperature -60°C ~ 105°C |
Voltage - IEC 800 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | € 9,32375 | € 74,59 |
| Unit Price without VAT: | € 9,32375 |
|---|---|
| Unit Price with VAT: | € 11,37498 |

