
3273642 | |
|---|---|
DigiKey Part Number | 277-3273642-ND |
Manufacturer | |
Manufacturer Product Number | 3273642 |
Description | TERM BLK 19POS YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 19 Position Terminal Block Yellow Middle 28.6mm |
Datasheet | Datasheet |
EDA/CAD Models | 3273642 Models |
Category | Termination Style Push In, Spring |
Manufacturer Phoenix Contact | Current - IEC 32 A |
Series | Voltage - IEC 800 V |
Packaging Bulk | Features Block of 9 |
Part Status Active | Housing Color Yellow |
Type Middle | Length 2.287" (58.10mm) |
Mounting Type DIN Rail | Height (Max) 1.276" (32.40mm) |
Number of Positions 19 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 28.6mm | Operating Temperature -60°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,60000 | € 9,60 |
| Unit Price without VAT: | € 9,60000 |
|---|---|
| Unit Price with VAT: | € 11,71200 |

