
3240569 | |
|---|---|
DigiKey Part Number | 3240569-ND |
Manufacturer | |
Manufacturer Product Number | 3240569 |
Description | CONN KNIFE TERM 14-16 AWG BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blue Terminals - Knife Connectors 14-16 AWG Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 3240569 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Length - Overall | 1.122" (28.50mm) | |
Height Stacking (Mating) | - | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 0,36550 | € 36,55 |
| Unit Price without VAT: | € 0,36550 |
|---|---|
| Unit Price with VAT: | € 0,44591 |

