Cover - Wire Duct, Snap In Blue 78.740" (2000.00mm, 6.56')
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240328

DigiKey Part Number
277-9678-ND
Manufacturer
Manufacturer Product Number
3240328
Description
COVER DUCT PVC BLUE 2M
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cover - Wire Duct, Snap In Blue 78.740" (2000.00mm, 6.56')
Datasheet
 Datasheet
EDA/CAD Models
3240328 Models
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
For All PVC Wiring Duct Types
Manufacturer
Phoenix Contact
Height
0.567" (14.40mm)
Series
Width
3.937" (100.00mm)
Packaging
Bulk
Length
78.740" (2000.00mm, 6.56')
Part Status
Active
Color
Blue
Accessory Type
Cover - Wire Duct, Snap In
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 16,33500€ 163,35
Manufacturers Standard Package
Unit Price without VAT:€ 16,33500
Unit Price with VAT:€ 19,92870