


3211862 | |
|---|---|
DigiKey Part Number | 3211862-ND |
Manufacturer | |
Manufacturer Product Number | 3211862 |
Description | CONN TERM BLK GROUND 10-24AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Ground, Earth Green, Yellow 10-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3211862 Models |
Category | Termination Style Push In Spring; Screw |
Manufacturer Phoenix Contact | Voltage - UL 600V |
Series | Wire Gauge or Range - AWG 10-24 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-6mm² |
Part Status Active | Color Green, Yellow |
Type Ground, Earth | Material - Insulation Polyamide (PA), Nylon |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Stripping Length 12mm |
Terminal - Width 6.2mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 7,34460 | € 367,23 |
| Unit Price without VAT: | € 7,34460 |
|---|---|
| Unit Price with VAT: | € 8,96041 |














