
2971894 | |
|---|---|
DigiKey Part Number | 2971894-ND |
Manufacturer | |
Manufacturer Product Number | 2971894 |
Description | ELECTRONIC BOARD BASE PLUG-IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plastic, Non Specified Base 3.031" L x 1.772" W x 1.555" H (77.00mm x 45.00mm x 39.50mm) Black |
Datasheet | Datasheet |
Category | Type Base |
Manufacturer Phoenix Contact | For Use With/Related Products 45mm Wide Housing |
Series | Size / Dimension 3.031" L x 1.772" W x 1.555" H (77.00mm x 45.00mm x 39.50mm) |
Packaging Bulk | Color Black |
Part Status Active | Material Plastic, Non Specified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 6,42500 | € 64,25 |
| Unit Price without VAT: | € 6,42500 |
|---|---|
| Unit Price with VAT: | € 7,83850 |




