



2961451 | |
|---|---|
DigiKey Part Number | 277-14956-ND |
Manufacturer | |
Manufacturer Product Number | 2961451 |
Description | RELAY GEN PURPOSE DPDT 8A 230V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 230VAC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2961451 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Operate Time 12 ms |
Packaging Bulk | Release Time 9 ms |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type | Contact Material Silver Nickel (AgNi) |
Coil Voltage | Approval Agency cULus, EAC, UR |
Contact Form DPDT (2 Form C) | Relay Type |
Contact Rating (Current) 8 A | Coil Resistance 32.5 kOhms |
Switching Voltage 250VAC, 250VDC - Max | Base Product Number |
Coil Current 3 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 14,69000 | € 14,69 |
| Unit Price without VAT: | € 14,69000 |
|---|---|
| Unit Price with VAT: | € 17,92180 |

