
2942894 | |
|---|---|
DigiKey Part Number | 2942894-ND |
Manufacturer | |
Manufacturer Product Number | 2942894 |
Description | ELECTRONIC HOUSING |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Module 4.016" L x 4.921" W x 4.547" H (102.00mm x 125.00mm x 115.50mm) Black |
Datasheet | Datasheet |
Category | Type Module |
Manufacturer Phoenix Contact | For Use With/Related Products CM Housing System |
Series | Size / Dimension 4.016" L x 4.921" W x 4.547" H (102.00mm x 125.00mm x 115.50mm) |
Packaging Bulk | Color Black |
Part Status Active | Material Plastic, Polycarbonate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 114,78000 | € 114,78 |
| Unit Price without VAT: | € 114,78000 |
|---|---|
| Unit Price with VAT: | € 140,03160 |

