
2910535 | |
|---|---|
DigiKey Part Number | 277-2910535-ND |
Manufacturer | |
Manufacturer Product Number | 2910535 |
Description | PLC-RSC- 24DC/2X21/FG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2910535 Models |
Category | Features Diode, Lighted Indicator, Socket Included |
Mfr | Termination Style Screw Terminal |
Series | Must Operate Voltage 20.2 VDC |
Packaging Bulk | Operate Time 10 ms |
Part Status Active | Release Time 10 ms |
Mounting Type | Operating Temperature -20°C ~ 60°C |
Coil Voltage | Contact Material Silver Nickel (AgNi) |
Contact Form DPDT (2 Form C) | Approval Agency CE, UKCA |
Contact Rating (Current) 6 A | Relay Type |
Switching Voltage 250VAC, 250VDC - Max | Coil Resistance 800 Ohms |
Coil Current 30 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 50,18000 | € 50,18 |
| Unit Price without VAT: | € 50,18000 |
|---|---|
| Unit Price with VAT: | € 61,21960 |

