2907636 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 126
Unit Price: € 24,09000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 44
Unit Price: € 24,09000
Datasheet
Circuit Breaker Thermal Magnetic 12A 277 V AC 60 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 12A 277 V AC 60 V DC Lever DIN Rail
Circuit Breaker Basics - Another Teaching Moment

2907636

DigiKey Part Number
277-11825-ND
Manufacturer
Manufacturer Product Number
2907636
Description
CIR BRKR 12A 277VAC 60VDC
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 12A 277 V AC 60 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2907636 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
12A
Manufacturer
Phoenix Contact
Voltage Rating - AC
277 V
Series
Voltage Rating - DC
60 V
Packaging
Box
Actuator Type
Lever
Part Status
Active
Number of Poles
1
Mounting Type
DIN Rail
Approval Agency
cULus, UL489
Breaker Type
Thermal Magnetic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2907488Phoenix Contact1262907488-ND€ 24,09000Parametric Equivalent
2907568Phoenix Contact44277-17347-ND€ 24,09000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 24,09000€ 24,09
Manufacturers Standard Package
Unit Price without VAT:€ 24,09000
Unit Price with VAT:€ 29,38980