Isolation Amplifier Current DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2904962

DigiKey Part Number
2904962-ND
Manufacturer
Manufacturer Product Number
2904962
Description
TRANSDUCER CURRENT 24VDC
Customer Reference
Detailed Description
Isolation Amplifier Current DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Isolation Amplifier
Input Type
Current
Input Range (Current, Voltage)
4 ~ 20mA
Input Range (Additional)
-
Output Type
Current
Output Range
4 ~ 20mA
Isolation
1500V
Features
-
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Spring Terminal
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable