
2904035 | |
|---|---|
DigiKey Part Number | 2904035-ND |
Manufacturer | |
Manufacturer Product Number | 2904035 |
Description | TEMP CTRL MOD 4 ANALOG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Control Module DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2904035 Models |
Category | Number of Inputs and Type 4 - Analog |
Manufacturer Phoenix Contact | Mounting Type DIN Rail |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operating Temperature -40°C ~ 70°C |
Part Status Active | Ingress Protection IP20 |
Type Temperature Control Module | Approval Agency ATEX, CE, cUL, cULus, UL |
For Use With/Related Products RAD Series | Weight 0.485 lb (219.99 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 428,94000 | € 428,94 |
| Unit Price without VAT: | € 428,94000 |
|---|---|
| Unit Price with VAT: | € 523,30680 |

