
2864189 | |
|---|---|
DigiKey Part Number | 277-5020-ND |
Manufacturer | |
Manufacturer Product Number | 2864189 |
Description | 4-WAY SIGNAL DUPLICATOR |
Customer Reference | |
Detailed Description | Signal Conditioner Multiplier Current, Voltage DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2864189 Models |
Category | Output Type Current |
Manufacturer Phoenix Contact | Output Range 0 ~ 20mA (Configurable) |
Series | Isolation 1500V (Test) |
Packaging Bulk | Voltage - Supply 24VDC |
Part Status Obsolete | Mounting Type DIN Rail |
Type Signal Conditioner Multiplier | Termination Style Spring Terminal |
Input Type Current, Voltage | Operating Temperature -20°C ~ 60°C |
Input Range (Current, Voltage) 0 ~ 20mA, 0 ~ 10V (Configurable) |



