
2764933 | |
|---|---|
DigiKey Part Number | 2764933-ND |
Manufacturer | |
Manufacturer Product Number | 2764933 |
Description | HOUSING COVER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Cover, Lid 2.953" L x 2.657" W x 0.689" H (75.00mm x 67.50mm x 17.50mm) Green |
Datasheet | Datasheet |
Category | Features Positions - 26 |
Manufacturer Phoenix Contact | For Use With/Related Products 67.5mm Wide Housing |
Series | Size / Dimension 2.953" L x 2.657" W x 0.689" H (75.00mm x 67.50mm x 17.50mm) |
Packaging Bulk | Color Green |
Part Status Active | Material Plastic, Polycarbonate |
Type Cover, Lid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,15000 | € 8,15 |
| 10 | € 5,82800 | € 58,28 |
| Unit Price without VAT: | € 8,15000 |
|---|---|
| Unit Price with VAT: | € 9,94300 |



