Plastic, ABS Cover, Lid 2.953" L x 2.657" W x 0.689" H (75.00mm x 67.50mm x 17.50mm) Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2764357

DigiKey Part Number
2764357-ND
Manufacturer
Manufacturer Product Number
2764357
Description
HOUSING COVER-CONNECT BOTH SIDES
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Plastic, ABS Cover, Lid 2.953" L x 2.657" W x 0.689" H (75.00mm x 67.50mm x 17.50mm) Green
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Positions - 26
Manufacturer
Phoenix Contact
For Use With/Related Products
67.5mm Wide Housing
Series
Size / Dimension
2.953" L x 2.657" W x 0.689" H (75.00mm x 67.50mm x 17.50mm)
Packaging
Bulk
Color
Green
Part Status
Active
Material
Plastic, ABS
Type
Cover, Lid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 36
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12€ 5,07417€ 60,89
Manufacturers Standard Package
Unit Price without VAT:€ 5,07417
Unit Price with VAT:€ 6,19049