Plastic, Polycarbonate Cover, Lid 0.689" W (17.50mm) Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2707686

DigiKey Part Number
2707686-ND
Manufacturer
Manufacturer Product Number
2707686
Description
ELECTRONIC HOUSING
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Plastic, Polycarbonate Cover, Lid 0.689" W (17.50mm) Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Cover, Lid
Features
-
For Use With/Related Products
17.5mm Wide Housing
Size / Dimension
0.689" W (17.50mm)
Color
Clear
Material
Plastic, Polycarbonate
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
200€ 2,51350€ 502,70
Manufacturers Standard Package
Unit Price without VAT:€ 2,51350
Unit Price with VAT:€ 3,06647