2702273 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 63
Unit Price: € 95,42000
Datasheet
RF ANTENNA Whip, Straight SMA Male Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Whip, Straight SMA Male Bracket Mount
Phoenix Contact TC Routers | Digi-Key Daily

2702273

DigiKey Part Number
277-14648-ND
Manufacturer
Manufacturer Product Number
2702273
Description
RF ANT 700MHZ/800MHZ WHIP STR 5M
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight SMA Male Bracket Mount
Datasheet
 Datasheet
EDA/CAD Models
2702273 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
8
Manufacturer
Phoenix Contact
Gain
3dBi, 4dBi, 5dBi
Packaging
Bulk
Power - Max
30 W
Part Status
Obsolete
Features
Cable - 5m
Frequency Group
Wide Band
Termination
SMA Male
Frequency (Center/Band)
700MHz, 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz
Mounting Type
Bracket Mount
Antenna Type
Whip, Straight
Height (Max)
3.228" (82.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1396318Phoenix Contact63277-1396318-ND€ 95,42000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes