Input, Output (I/O) Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2702071

DigiKey Part Number
277-16731-ND
Manufacturer
Manufacturer Product Number
2702071
Description
I/O MODULE 8 DIGITAL 8SS 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Module DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
2702071 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Outputs and Type
8 - Solid State
Manufacturer
Phoenix Contact
Voltage - Supply
24VDC
Series
Mounting Type
DIN Rail
Packaging
Bulk
Termination Style
Spring Terminal
Part Status
Active
Operating Temperature
-25°C ~ 60°C
Type
Input, Output (I/O) Module
Ingress Protection
IP20
For Use With/Related Products
Axioline F Series
Approval Agency
cUL, cULus, UL
Number of Inputs and Type
8 - Digital
Weight
0.485 lb (219.99 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 311,61000€ 311,61
Manufacturers Standard Package
Unit Price without VAT:€ 311,61000
Unit Price with VAT:€ 380,16420