Image for 2306993 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2306993

DigiKey Part Number
2306993-ND
Manufacturer
Manufacturer Product Number
2306993
Description
UM-FLK14/SI/LA/PTS/8IM/PLC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
14 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 16-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions / Poles
14
Manufacturer
Phoenix Contact
Features
Fuses, Knife Disconnect, LED
Series
Voltage - Rated
24VDC
Packaging
Bulk
Current Rating (Per Contact)
1 A
Part Status
Active
Operating Temperature
-20°C ~ 50°C
Process Side Connection
Terminal Blocks - Screw Connection
Width
2.146" (54.50mm)
Control Side Connection
Rectangular, Male
Wire Gauge
16-26 AWG
Control Side Cable Retainer
Latches
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 316,92000€ 316,92
Manufacturers Standard Package
Unit Price without VAT:€ 316,92000
Unit Price with VAT:€ 386,64240