
2304911 | |
|---|---|
DigiKey Part Number | 2304911-ND |
Manufacturer | |
Manufacturer Product Number | 2304911 |
Description | CABLE ASSEMBLY INTERFACE 9.84' |
Customer Reference | |
Detailed Description | Interface Cable Assembly Emerson Delta V Series 9.84' (3.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2304911 Models |
Category | Control Side Connection Rectangular Connector (2) |
Manufacturer Phoenix Contact | Specifications Interface |
Packaging Bulk | Number of Positions 50, 20 |
Part Status Obsolete | Length 9.84' (3.00m) |
Process Side Connection Rectangular Connector | For Use With/Related Products Emerson Delta V Series |



