Interface Cable Assembly Allen-Bradley® ControlLogix, SLC 500; GE-Fanuc 90-30; Schneider Electric Modicon TSX Quantum; Siemens ET 200M, S7-300 Series 1.64' (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2296977

DigiKey Part Number
277-9192-ND
Manufacturer
Manufacturer Product Number
2296977
Description
CABLE ASSEMBLY INTERFACE 1.64'
Customer Reference
Detailed Description
Interface Cable Assembly Allen-Bradley® ControlLogix, SLC 500; GE-Fanuc 90-30; Schneider Electric Modicon TSX Quantum; Siemens ET 200M, S7-300 Series 1.64' (500.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2296977 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Control Side Connection
Rectangular Connector
Manufacturer
Phoenix Contact
Specifications
Interface
Packaging
Bulk
Number of Positions
14, 14
Part Status
Obsolete
Length
1.64' (500.00mm)
Process Side Connection
Rectangular Connector
For Use With/Related Products
Allen-Bradley® ControlLogix, SLC 500; GE-Fanuc 90-30; Schneider Electric Modicon TSX Quantum; Siemens ET 200M, S7-300 Series
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Length
CABLE ASSEMBLY INTERFACE 3.28'
In-Stock: 0
Unit Price:
CABLE ASSEMBLY INTERFACE 4.9'
In-Stock: 0
Unit Price: € 45,58000
CABLE ASSEMBLY INTERFACE 6.56'
In-Stock: 0
Unit Price: € 50,73000
CABLE ASSEMBLY INTERFACE 19.69'
In-Stock: 0
Unit Price:
CABLE ASSEMBLY INTERFACE 26.25'
In-Stock: 0
Unit Price: